| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879510-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 5.9 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879510-9 |
6-1879510-9
| Heilind Number: | AMP6-1879510-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879510-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, boasting a robust 0.33W power rating and a precise 5.9 KΩ resistance. This surface mount component, measuring 2 x 1.25 x .55 mm, is designed for efficiency and reliability in compact spaces. With a rated voltage of 150V and thick film element, it ensures stable performance. The solder termination and RoHS compliance make it easy to integrate into your assembly process, while the 1% tolerance guarantees accuracy. Ideal for a variety of applications, this resistor is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


