6-1879511-3

Heilind Number:AMP6-1879511-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879511-3
ECAD Model:
3D Model

Description:

CRGH0805 1% 54K9 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879511-3
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:54.9 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879511-3

Detailed Description

Enhance your electronic projects with our CRGH0805 1% power resistor, meticulously designed for precision performance. Featuring a resistance of 54.9 KΩ and a power rating of 0.33 W, this small yet powerful component is perfect for surface mount applications. With a rated voltage of 150 V and a thick film element, it guarantees reliable operation in various circuit setups. Measuring just 2 x 1.25 x .55 mm, it offers compactness without compromising on functionality. RoHS compliance ensures environmental responsibility, making it an ideal choice for eco-conscious projects. Upgrade your resistor solutions with this high-quality component, essential for achieving optimal circuit performance.