| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879511-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 59 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879511-6 |
6-1879511-6
| Heilind Number: | AMP6-1879511-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879511-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our CRGH0805 1% power resistor, meticulously crafted for precision performance. With a resistance of 59 KΩ and a power rating of .33 W, this surface mount component is designed to handle up to 150 V with ease. The compact 0805 size, measuring 2 x 1.25 x .55 mm, ensures seamless integration in your electronic assemblies. Constructed with thick film technology, it guarantees reliable operation in diverse applications. Trust in the quality of our Surface Mount Resistors to deliver consistent and accurate results, meeting your power management needs with utmost efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


