| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879511-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 60.4 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879511-7 |
6-1879511-7
| Heilind Number: | AMP6-1879511-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879511-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 1% power resistor, designed for optimal performance in surface mount applications. With a resistance of 60.4 KΩ and a power rating of .33 W, it ensures reliable and efficient operation, even in high voltage environments. The compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it ideal for space-constrained designs. Crafted with thick film technology, it offers precision and stability, with a 1% tolerance for accurate performance. Featuring solder termination, mounting is a breeze. Trust in the quality of our surface mount resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


