| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879512-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 549 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879512-0 |
6-1879512-0
| Heilind Number: | AMP6-1879512-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879512-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 1% power resistor, designed for high performance in a compact 0805 size. With a resistance rating of 549K ohms and a power rating of 0.33W, it offers reliable operation in demanding applications. Featuring a thick film element and solder termination, it ensures secure and efficient mounting on your PCB. With a tolerance of 1% and a rated voltage of 150V, this surface mount resistor guarantees precision and durability. Upgrade your electronic designs with this essential component, perfect for power management in a variety of devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


