| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879512-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 619 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879512-5 |
6-1879512-5
| Heilind Number: | AMP6-1879512-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879512-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% thick film power resistor, boasting a resistance of 619 KΩ and a power rating of 0.33 W. Designed for surface mount applications, this compact component measures just 2 x 1.25 x .55 mm, making it ideal for space-constrained projects. With a tolerance of 1% and a rated voltage of 150 V, it ensures precise and reliable performance. Featuring solder termination, it guarantees secure connectivity. Upgrade your electronics with this high-quality component, perfect for a wide range of applications in industries such as automotive, telecommunications, and consumer electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


