| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879512-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 665 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879512-8 |
6-1879512-8
| Heilind Number: | AMP6-1879512-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879512-8 |
| ECAD Model: |
Specifications
Detailed Description
Our CRGH0805 1% power resistor is a reliable component for electronic circuitry, featuring a resistance of 665K ohms and a power rating of 0.33W. With a compact 0805 size and surface mount termination, it is easy to integrate into your design. The thick film element ensures durability and stability, while the 1% tolerance guarantees precise performance. Operating at up to 150V, this resistor is suitable for a wide range of applications in various industries. Upgrade your circuit with this high-quality component for optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


