| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879513-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 41.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879513-0 |
6-1879513-0
| Heilind Number: | AMP6-1879513-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879513-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% 41.2Ω 0.5W Power Resistor, a reliable surface mount component designed for high-performance applications. Featuring a compact 1206 size and thick film technology, it ensures efficient power dissipation with a tolerance of 1%. This resistor, rated for up to 200V, offers stable resistance and solder termination for secure connectivity. Its miniature dimensions of 3.1 x 1.55 x 0.55mm make it ideal for space-constrained setups. Trust in its quality construction and enhance your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


