6-1879513-1

Heilind Number:AMP6-1879513-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879513-1
ECAD Model:
3D Model

Description:

CRGH1206 1% 42R2 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879513-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:42.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879513-1

Detailed Description

Enhance your circuitry with the CRGH1206 1% 42.2Ω 0.5W Power Resistor, a reliable and high-performance component designed for surface mount applications. With a rated voltage of 200V, this thick film resistor ensures stable and efficient operation, making it ideal for various electronic devices. Its compact 1206 size, measuring at 3.1 x 1.55 x 0.55 mm, allows for easy integration onto PCBs. Featuring solder termination and meeting RoHS compliance standards, this resistor guarantees both quality and environmental responsibility. Trust in its 1% tolerance and durable construction to deliver precise and consistent performance in your projects, whether in industrial, commercial, or personal settings. Upgrade your designs with the CRGH1206 for optimal conductivity and functionality.