6-1879513-4

Heilind Number:AMP6-1879513-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879513-4
ECAD Model:
3D Model

Description:

CRGH1206 1% 45R3 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879513-4
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:45.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879513-4

Detailed Description

Elevate your electronic assemblies with the CRGH1206 1% 45R3 0.5W power resistor. This high-quality component, boasting a resistance of 45.3 Ω and a power rating of .5 W, ensures reliable performance in demanding applications. With a rated voltage of 200 V and thick film element type, it guarantees precision and durability. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, and surface mount termination make it easy to integrate into your designs. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Trust in this Surface Mount Resistor to deliver consistent and stable operation, essential for your projects in various industries.