| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879513-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 48.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879513-7 |
6-1879513-7
| Heilind Number: | AMP6-1879513-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879513-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% Power Resistor, offering reliable performance in a compact 1206 size. With a power rating of 0.5W and resistance of 48.7Ω, it ensures efficient operation in various electronic applications. Featuring a thick film element and solder termination, installation is a breeze for surface mount assembly. With a tolerance of 1% and rated voltage of 200V, this resistor guarantees precision and durability. Measuring 3.1 x 1.55 x .55 mm, it's the perfect choice for space-constrained designs. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


