CRGH1206F49R9

Heilind Number:AMP6-1879513-8
Manufacturer:TE Connectivity
Manufacturer Number:CRGH1206F49R9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH1206 1% 49R9 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGH1206F49R9
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:49.9 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879513-8

Detailed Description

Enhance your circuitry with the CRGH1206 1% 49.9Ω 0.5W Power Resistor, a high-quality component designed for precise performance. Boasting a surface mount termination type, it offers easy integration onto PCBs. Its compact 1206 size and sturdy construction make it ideal for space-constrained applications. With a power rating of 0.5W and a rated voltage of 200V, it ensures reliable operation under varying load conditions. The thick film element guarantees stable resistance, while the 1% tolerance ensures accuracy in signal processing. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly. Elevate your electronics with this essential component.