6-1879513-9

Heilind Number:AMP6-1879513-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879513-9
ECAD Model:
3D Model

Description:

CRGH1206 1% 51R1 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879513-9
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:51.1 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879513-9

Detailed Description

Introducing the CRGH1206 1% 51R1 0.5W Power Resistor, a high-quality component for electronic circuitry. With a resistance of 51.1 Ω and a power rating of 0.5 W, this surface mount resistor is designed for efficient performance in a variety of applications. Featuring a compact 1206 size code and thick film element type, it ensures reliability and durability. With a tolerance of 1% and a rated voltage of 200 V, it meets strict industry standards. The solder termination type and surface mount mounting style make for easy installation. RoHS compliance underscores its environmental responsibility. Trust in this Surface Mount Resistor for your power circuit needs.