| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879514-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 475 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879514-3 |
6-1879514-3
| Heilind Number: | AMP6-1879514-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879514-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 1% Power Resistor. Measuring at 3.1 x 1.55 x .55 mm, this surface mount resistor delivers reliable performance in a compact form. With a resistance of 475 Ω and a power rating of .5 W, it's suitable for a wide range of applications. The thick film element ensures durability, while the solder termination type simplifies installation. Operating at a rated voltage of 200 V, it meets high standards of quality and performance. Trust in this RoHS-compliant component to meet your power resistor needs effectively.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


