6-1879514-5

Heilind Number:AMP6-1879514-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879514-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH1206 1% 499R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879514-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:499 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879514-5

Detailed Description

Enhance your circuitry with our CRGH1206 1% 499R 0.5W power resistor, designed for precise and efficient performance. With a resistance of 499 Ω and a power rating of 0.5 W, this surface mount component is ideal for a variety of applications. Its compact 1206 size and solder termination make it easy to integrate, while its thick film element ensures reliability. Operating at a rated voltage of 200 V, it delivers consistent results in demanding environments. With a tolerance of 1% and RoHS compliance, this resistor guarantees accuracy and environmental responsibility. Elevate your electronic designs with the quality and performance of our Surface Mount Resistors.