| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879514-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 511 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879514-6 |
6-1879514-6
| Heilind Number: | AMP6-1879514-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879514-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH1206 1% 511Ω 0.5W Power Resistor. Perfect for surface mount applications, this resistor boasts a compact 1206 size and features a thick film element for reliable performance. With a 1% tolerance and a power rating of 0.5W, it provides precision and durability in demanding circuitry. Operating at a rated voltage of 200V, it offers efficient power management. Solder termination ensures easy installation, while its RoHS compliance underscores its environmental responsibility. Trust in this high-quality component for your resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


