| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879514-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 536 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879514-8 |
6-1879514-8
| Heilind Number: | AMP6-1879514-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879514-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% power resistor, delivering precision performance with a resistance of 536 Ω and a power rating of 0.5 W. This surface mount component, featuring a thick film element, ensures reliable operation in diverse electronic applications. With a compact 1206 size and solder termination, it is easily integrated onto PCBs. Meeting strict quality standards with a tolerance of 1%, it offers consistent and accurate performance. Suitable for use in various industries, this resistor is a valuable asset for achieving optimal functionality in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


