| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879515-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 4.75 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879515-0 |
6-1879515-0
| Heilind Number: | AMP6-1879515-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879515-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH1206 power resistor, meticulously crafted for precision and reliability. This 0.5W resistor boasts a 4.75 KΩ resistance, ensuring optimal functionality in a variety of electronic applications. With a tolerance of 1% and a rated voltage of 200V, it guarantees accurate and stable operation. Its compact 1206 size and surface mount design make it easy to integrate, while its thick film element technology promises durability. Trust in this high-quality component for seamless electrical connectivity and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


