| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879515-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 4.87 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879515-1 |
6-1879515-1
| Heilind Number: | AMP6-1879515-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879515-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH1206 1% power resistor, precision-crafted for optimal performance. Featuring a resistance of 4.87 KΩ and a power rating of 0.5 W, this Surface Mount component is designed to handle up to 200 V with ease. Its compact 1206 size and solder termination make installation a breeze, while the Thick Film element ensures reliable operation. With a tolerance of 1% and RoHS compliance, you can trust in the quality and environmental responsibility of this essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


