| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879515-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 5.11 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879515-3 |
6-1879515-3
| Heilind Number: | AMP6-1879515-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879515-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% power resistor, designed for high precision in surface mount applications. With a resistance of 5.11 KΩ and a power rating of 0.5 W, this component ensures reliable performance in various electronic devices. Its compact 1206 size and solder termination make for easy installation, while its thick film element guarantees durability. Operating at a rated voltage of 200 V, it is suitable for a wide range of projects. Trust in this resistor for efficient and accurate signal processing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


