| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879515-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 5.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879515-9 |
6-1879515-9
| Heilind Number: | AMP6-1879515-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879515-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% 5K9 0.5W power resistor, designed for optimal performance in surface mount applications. With a resistance of 5.9 KΩ and a rated voltage of 200 V, this thick film resistor ensures reliable operation in a compact 1206 package. Its solder termination and 1% tolerance make it easy to integrate into your design with precision. Trust in its quality construction for efficient power management in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


