6-1879516-0

Heilind Number:AMP6-1879516-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879516-0
ECAD Model:
3D Model

Description:

CRGH1206 1% 51K1 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879516-0
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:51.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879516-0

Detailed Description

Enhance circuit performance with our CRGH1206 1% power resistor, designed for precision and reliability. With a resistance of 51.1 KΩ and a power rating of 0.5W, it offers stable operation even under high voltage conditions, up to 200V. The surface mount design and solder termination make installation a breeze, while the compact dimensions of 3.1 x 1.55 x 0.55mm ensure compatibility with various applications. Crafted with thick film technology, this resistor guarantees accuracy with a tolerance of 1%. Whether you're a professional in need of dependable components or a DIY enthusiast seeking quality parts, our CRGH1206 resistor is the perfect choice to optimize your electronic projects.