6-1879516-1

Heilind Number:AMP6-1879516-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879516-1
ECAD Model:
3D Model

Description:

CRGH1206 1% 52K3 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879516-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:52.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879516-1

Detailed Description

Enhance your electronic projects with the CRGH1206 1% Power Resistor. This high-quality component boasts a resistance of 52.3 KΩ, ensuring precise performance in your circuitry. With a power rating of 0.5 W and a maximum voltage of 200 V, it's ideal for a variety of applications. The surface mount design, measuring 3.1 x 1.55 x .55 mm, offers easy installation and space-saving benefits. Crafted with thick film technology for durability and accuracy, this resistor guarantees reliable operation. Trust in its 1% tolerance for consistent results, while its two solder terminations facilitate seamless connectivity. Upgrade your setup with this RoHS-compliant component, a must-have in the realm of passive electronics.