6-1879516-3

Heilind Number:AMP6-1879516-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879516-3
ECAD Model:
3D Model

Description:

CRGH1206 1% 54K9 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879516-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:54.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879516-3

Detailed Description

Enhance your circuitry with our CRGH1206 1% power resistor, offering precision performance with a resistance of 54.9 KΩ and a power rating of 0.5 W. Designed for surface mount installation, this component is compact and efficient, measuring 3.1 x 1.55 x .55 mm. With a rated voltage of 200 V and thick film element technology, it ensures reliable operation in various applications. The solder termination type facilitates easy assembly, while the 1% tolerance guarantees accuracy in signal processing. RoHS compliant and meticulously crafted, this resistor is a dependable choice for demanding electronic projects. Elevate your design with the quality and performance of our surface mount resistor.