| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879517-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 590 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879517-3 |
6-1879517-3
| Heilind Number: | AMP6-1879517-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879517-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit designs with our CRGH1206 1% thick film power resistor, boasting a resistance of 590 KΩ and a power rating of 0.5 W. This surface mount component, measuring 3.1 x 1.55 x .55 mm, ensures efficient performance in compact spaces. With a rated voltage of 200 V and solder termination, it guarantees reliable connectivity. Perfect for various applications, this resistor complies with RoHS standards, aligning with modern environmental regulations. Trust in its high-quality construction for optimal power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


