| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879517-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 619 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879517-5 |
6-1879517-5
| Heilind Number: | AMP6-1879517-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879517-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH1206 1% power resistor. This high-quality component boasts a resistance of 619 KΩ and a power rating of 0.5 W, making it ideal for various applications. With a rated voltage of 200 V and thick film element type, it ensures reliable performance. Its surface mount design and two solder terminations offer easy installation. Measuring 3.1 x 1.55 x 0.55 mm, this resistor is compact yet powerful. Rest assured of its quality, as it complies with RoHS standards. Upgrade your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


