| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879517-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 649 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879517-7 |
6-1879517-7
| Heilind Number: | AMP6-1879517-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879517-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% power resistor, boasting a resistance of 649KΩ and a power rating of 0.5W. This compact 1206-sized component, with dimensions of 3.1 x 1.55 x .55 mm, is designed for surface mount applications. Its thick film element ensures reliable performance, while a tolerance of 1% guarantees precision in your designs. With a rated voltage of 200V, it's suitable for a wide range of electronic projects. Trust in its quality, as it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your power systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


