| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879518-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 47.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879518-6 |
6-1879518-6
| Heilind Number: | AMP6-1879518-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879518-6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2010 1% 47R5 1W Power Resistor, a reliable component for your electronic projects. With a resistance of 47.5 Ω and a power rating of 1 W, this surface mount resistor is designed for high-performance applications. Its compact 2010 size and solder termination make it easy to integrate onto PCBs. Meeting RoHS compliance standards, it's also environmentally friendly. Trust in its thick film element technology for precision and stability, with a tight tolerance of 1%. Ideal for use in a variety of devices, the CRGH2010 is a versatile choice for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


