| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879518-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 49.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879518-8 |
6-1879518-8
| Heilind Number: | AMP6-1879518-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879518-8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2010 1% 1W Power Resistor, a reliable component for your electronic projects. With a resistance of 49.9 Ω and a rated voltage of 200 V, this surface mount resistor is designed for efficient performance. Its compact 2010 size and solder termination make it easy to install, while the thick film element ensures durability. Meeting strict quality standards, this resistor boasts a 1% tolerance level and is suitable for a variety of applications. Upgrade your circuit design with the CRGH2010 for consistent and precise resistance control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


