| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879519-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 442 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879519-0 |
6-1879519-0
| Heilind Number: | AMP6-1879519-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879519-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2010 1% thick film power resistor. Measuring 5 x 2.5 x .55 mm, this surface mount component offers a power rating of 1 W and a resistance of 442 Ω, ensuring reliable performance in high-demand applications. With a rated voltage of 200 V and solder termination, it's suitable for a wide range of projects. RoHS compliant and boasting a 1% tolerance, this chip resistor guarantees precision and environmental responsibility. Upgrade your design with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


