| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879519-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 487 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879519-4 |
6-1879519-4
| Heilind Number: | AMP6-1879519-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879519-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 1W power resistor, boasting a resistance of 487 Ω and a rated voltage of 200 V. Featuring a surface mount design with solder termination, this compact component measures 5 x 2.5 x .55 mm, making it ideal for space-constrained applications. With a thick film element and 1% tolerance, it ensures precise and reliable performance. RoHS compliant, it aligns with environmental standards, offering both efficiency and sustainability in one package. Upgrade your electronic assemblies with this high-quality power resistor, perfect for a wide range of industrial and electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


