| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879519-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 511 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879519-6 |
6-1879519-6
| Heilind Number: | AMP6-1879519-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879519-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 511R 1W Power Resistor, a high-performance component designed for precise resistance in demanding applications. With a resistance rating of 511 Ω and a power rating of 1 W, this surface mount resistor ensures reliable operation even under heavy loads. Its compact 2010 size and solder termination make it easy to integrate into your designs, while its thick film element and 1% tolerance guarantee accuracy. Rated for up to 200 V, it provides robust protection for your electronic systems. Trust in the quality and performance of this Surface Mount Resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


