| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879519-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 549 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879519-9 |
6-1879519-9
| Heilind Number: | AMP6-1879519-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879519-9 |
| ECAD Model: |
Specifications
Detailed Description
Easily meet power demands with the CRGH2010 1% 549Ω 1W Surface Mount Resistor. This compact yet robust component, with dimensions of 5 x 2.5 x 0.55 mm, offers reliable performance in a range of electronic applications. Featuring thick film technology and a 1% tolerance, it ensures precision in resistance values. With a rated voltage of 200V and a solder termination type, it is suitable for surface mount installation. Trust in its quality and durability for your power management needs.

