| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879520-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 4.99 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879520-2 |
6-1879520-2
| Heilind Number: | AMP6-1879520-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879520-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 4K99 1W Power Resistor. This compact 2010-sized component boasts a power rating of 1 W, making it ideal for various applications. With a resistance of 4.99 KΩ and a rated voltage of 200 V, it ensures reliable performance. Its surface mount design and solder termination offer easy installation, while its thick film element and 1% tolerance guarantee precision in operation. RoHS compliant and measuring 5 x 2.5 x .55 mm, this resistor is a versatile choice for your electronic projects. Elevate your designs with the CRGH2010 Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


