| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879520-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 5.49 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879520-6 |
6-1879520-6
| Heilind Number: | AMP6-1879520-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879520-6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2010 1% 1W Power Resistor, a reliable component for your electronic projects. This surface mount resistor boasts a 5.49 KΩ resistance, making it suitable for various applications. With a rated voltage of 200V and a tolerance of 1%, you can trust in its performance. The compact 2010 size and solder termination ensure easy installation, while the thick film element guarantees durability. RoHS compliant and designed for efficiency, this resistor is a must-have for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


