| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879521-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 53.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879521-2 |
6-1879521-2
| Heilind Number: | AMP6-1879521-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879521-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 53.6KΩ 1W Power Resistor. This Surface Mount component boasts a compact 2010 size and durable construction, making it ideal for space-constrained applications. With a rated voltage of 200V and a high resistance of 53.6KΩ, it ensures reliable performance in various circuit configurations. The Thick Film element, coupled with a 1% tolerance, guarantees precision and stability in signal processing. Designed for easy installation with solder termination, this resistor is a versatile choice for professionals and hobbyists alike. Elevate your engineering game with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


