| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879521-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 54.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879521-3 |
6-1879521-3
| Heilind Number: | AMP6-1879521-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879521-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2010 1% 54.9KΩ 1W power resistor. Designed for high-performance applications, this surface mount resistor boasts a compact 2010 size and solder termination for easy installation. With a power rating of 1W and a resistance of 54.9KΩ, it can efficiently handle up to 200V, making it ideal for various power circuit designs. Crafted with thick film technology and boasting a tolerance of 1%, this component ensures precise and reliable performance. Elevate your projects with the CRGH2010, a key player in the realm of surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


