6-1879521-5

Heilind Number:AMP6-1879521-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879521-5
ECAD Model:
3D Model

Description:

CRGH2010 1% 57K6 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879521-5
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:57.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879521-5

Detailed Description

Introducing the CRGH2010 1% 57K6 1W Surface Mount Resistor, a compact and reliable component for your electronic projects. Designed for power applications, this resistor boasts a resistance of 57.6 KΩ and a power rating of 1 W, making it suitable for a wide range of circuitry. With a tolerance of 1% and a rated voltage of 200 V, you can trust in its precision and durability. The solder termination type ensures easy installation, while its compact 2010 size and surface mount mounting style make it ideal for space-constrained designs. Crafted with thick film technology, this resistor guarantees high performance and stability. RoHS compliant, it meets strict environmental standards. Elevate your circuitry with the CRGH2010 Surface Mount Resistor.