| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879521-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 61.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879521-8 |
6-1879521-8
| Heilind Number: | AMP6-1879521-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879521-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the CRGH2010 1% 61.9KΩ 1W Surface Mount Resistor. Designed for precision performance, this thick film resistor boasts a rated voltage of 200V, ensuring reliable operation in demanding applications. With a compact 2010 size and solder termination, it's easy to integrate onto your PCB. The 1% tolerance guarantees accurate resistance values, while the high power rating of 1W provides robust performance. RoHS compliant and featuring two terminations, this resistor meets stringent environmental standards and offers easy installation. Upgrade your power design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


