6-1879522-1

Heilind Number:AMP6-1879522-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879522-1
ECAD Model:
3D Model

Description:

CRGH2010 1% 562K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879522-1
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:562 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879522-1

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 562K 1W power resistor. This compact 2010-sized component boasts a robust 1W power rating, making it ideal for applications that demand reliable performance. With a resistance of 562 KΩ and a rated voltage of 200 V, it ensures stable operation even in high-power settings. Designed for easy installation, its surface mount termination type allows for seamless integration onto circuit boards. The thick film element construction guarantees precision and durability, while the 1% tolerance ensures accurate resistance values. RoHS compliant and measuring just 5 x 2.5 x 0.55 mm, this resistor is a versatile and environmentally friendly choice for your power management needs. Elevate your designs with the reliability and efficiency of the CRGH2010 power resistor.