| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879522-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 590 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879522-3 |
6-1879522-3
| Heilind Number: | AMP6-1879522-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879522-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 1% 590K 1W Power Resistor. Designed for surface mount applications, this compact resistor offers a high power rating of 1 watt and a resistance of 590 kilohms, ensuring reliable performance in demanding environments. With a rated voltage of 200 volts and a tolerance of 1%, it meets stringent quality standards for precision and durability. The thick film element construction and solder termination provide secure and efficient installation. Elevate your design with this RoHS-compliant component, perfect for a wide range of applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


