| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879524-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 442 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879524-0 |
6-1879524-0
| Heilind Number: | AMP6-1879524-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879524-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 2W power resistor. Measuring 6.35 x 3.2 x 0.55 mm, this surface mount component boasts a resistance of 442 ohms and a rated voltage of 200V, ensuring reliable performance in various applications. With thick film technology and solder termination, it guarantees durability and easy installation. Compliant with RoHS standards, it's a sustainable choice for your electronic projects. Trust in its precision, with a tolerance of 1%, and enjoy the convenience of its surface mount design, offering seamless integration onto your PCB. Elevate your designs with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


