| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879524-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 475 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879524-3 |
6-1879524-3
| Heilind Number: | AMP6-1879524-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879524-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 475Ω 2W Power Resistor, a reliable component designed for optimal performance in a compact 2512 size. With a thick film element and solder termination, this resistor ensures secure connectivity and durability. Operating at a rated voltage of 200V, it's suitable for a wide range of applications. The 1% tolerance guarantees precision in resistance values, while its surface mount mounting style makes installation a breeze. Add this essential component to your collection for seamless integration into your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


