| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879524-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 487 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879524-4 |
6-1879524-4
| Heilind Number: | AMP6-1879524-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879524-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% power resistor. With a resistance of 487 Ω and a power rating of 2 W, this surface mount resistor is designed for high-performance applications. Its compact 2512 size and solder termination make it easy to integrate into your circuit board. The thick film element ensures reliable and accurate performance, with a tight tolerance of 1%. Operating at a rated voltage of 200 V, it is suitable for a wide range of power management tasks. RoHS compliant and measuring 6.35 x 3.2 x .55 mm, this resistor is an essential component for your surface mount assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


