| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879524-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 499 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879524-5 |
6-1879524-5
| Heilind Number: | AMP6-1879524-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879524-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% Thick Film Power Resistor. With a resistance of 499 Ω and a power rating of 2 W, this surface mount component is designed for high-performance applications. Its compact 2512 size and solder termination make it easy to integrate onto PCBs. Operating at a rated voltage of 200 V, it ensures reliable performance in various circuit designs. The 1% tolerance guarantees precision in signal processing, while its RoHS compliance reflects our commitment to environmental sustainability. Elevate your power management solutions with this essential component from our range of Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


