6-1879524-7

Heilind Number:AMP6-1879524-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879524-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH2512 1% 523R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879524-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:523 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879524-7

Detailed Description

Enhance your circuitry with the CRGH2512 1% 523R 2W power resistor, meticulously designed for high-performance applications. Featuring a surface-mount termination, this robust component ensures seamless integration onto your PCB. With a resistance of 523 Ω and a rated voltage of 200 V, it delivers reliable and stable operation. The thick film element, coupled with a 1% tolerance, guarantees precision in signal processing. Measuring 6.35 x 3.2 x .55 mm, its compact size allows for efficient use of board space. RoHS compliant and crafted by a trusted supplier, this power resistor is the perfect choice for demanding electronic designs.