6-1879524-8

Heilind Number:AMP6-1879524-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879524-8
ECAD Model:
3D Model

Description:

CRGH2512 1% 536R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879524-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:536 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879524-8

Detailed Description

Enhance your electronic circuitry with the CRGH2512 1% 536R 2W power resistor. This high-performance component, measuring 6.35 x 3.2 x .55 mm, boasts a robust surface-mount design for seamless integration. With a resistance of 536 Ω and a power rating of 2 W, it ensures reliable operation even in demanding applications. The thick film element and solder termination guarantee durability and stability, while the 1% tolerance level guarantees precision. Rated for up to 200 V, this resistor is suitable for a wide range of power-related tasks in various industries. Upgrade your projects with this essential component.