6-1879525-4

Heilind Number:AMP6-1879525-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879525-4
ECAD Model:
3D Model

Description:

CRGH2512 1% 5K23 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879525-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:5.23 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879525-4

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 5K23 2W Power Resistor. With a resistance rating of 5.23 KΩ and a power rating of 2 W, this surface mount resistor is ideal for high-performance applications. Its compact size of 6.35 x 3.2 x .55 mm makes it suitable for small circuit designs. Crafted with thick film technology, it ensures reliable and precise resistance values. With a tolerance of 1%, you can trust in its accuracy. Featuring solder termination and a rated voltage of 200 V, it offers ease of installation and compatibility with various systems. Designed for power applications, it is a valuable component for professionals and enthusiasts alike.