6-1879525-9

Heilind Number:AMP6-1879525-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879525-9
ECAD Model:
3D Model

Description:

CRGH2512 1% 5K9 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879525-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:5.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879525-9

Detailed Description

Enhance your electronic circuitry with the CRGH2512 1% 5K9 2W Power Resistor. This robust component, featuring a thick film element, ensures reliable performance in demanding applications. With a resistance rating of 5.9 KΩ and a power rating of 2 W, it can effectively handle high voltage levels up to 200 V. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 6.35 x 3.2 x .55 mm optimize space utilization. Trust in its 1% tolerance for accurate signal processing. Whether you're designing for industrial, automotive, or consumer electronics, this resistor is a valuable asset. Please note, it is not RoHS compliant. Elevate your projects with the CRGH2512 Power Resistor.