| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879526-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 51.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879526-0 |
6-1879526-0
| Heilind Number: | AMP6-1879526-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879526-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 51.1KΩ 2W Power Resistor. This high-quality component, featuring a surface mount design, is perfect for applications requiring precision and durability. With a rated voltage of 200V and a tolerance of 1%, it ensures reliable performance in various circuit configurations. The thick film element construction guarantees efficiency, while the solder termination type simplifies installation. Measuring 6.35 x 3.2 x 0.55 mm, it offers a compact solution for space-constrained setups. Trust in the CRGH2512 for consistent and stable resistance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


